RMCF0603FG243K is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 20.483
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00402 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01571 €
Datasheet

Direct


Panasonic Industry
In Stock: 28.189
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 15.055
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 17.180
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,03304 €
Datasheet

Similar


YAGEO
In Stock: 109.260
Unit Price: 0,09000 €
Datasheet
243 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG243K

DigiKey Part Number
RMCF0603FG243KTR-ND - Tape & Reel (TR)
RMCF0603FG243KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF0603FG243K
Description
RES 243K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
243 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG243K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603243KFKEAVishay Dale20.483541-243KHCT-ND0,09000 €Direct
CRCW0603243KFKEBVishay Dale0CRCW0603243KFKEB-ND0,00402 €Direct
CRCW0603243KFKTBVishay Dale0CRCW0603243KFKTB-ND0,01571 €Direct
ERJ-3EKF2433VPanasonic Industry28.189P243KHCT-ND0,09000 €Direct
AC0603FR-07243KLYAGEO15.05513-AC0603FR-07243KLCT-ND0,09000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01800 €0,18 €
250,01320 €0,33 €
500,01020 €0,51 €
1000,00820 €0,82 €
2500,00632 €1,58 €
5000,00520 €2,60 €
1.0000,00436 €4,36 €
5.0000,00302 €15,10 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00264 €26,40 €
20.0000,00233 €46,60 €
30.0000,00219 €65,70 €
50.0000,00203 €101,50 €
70.0000,00194 €135,80 €
100.0000,00185 €185,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €