20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG20K0

DigiKey Part Number
738-RMCF0603FG20K0TR-ND - Tape & Reel (TR)
738-RMCF0603FG20K0CT-ND - Cut Tape (CT)
738-RMCF0603FG20K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FG20K0
Description
RES 20K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG20K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060320K0FKEAVishay Dale759.652541-20.0KHCT-ND0,08000 €Direct
CRCW060320K0FKEBVishay Dale30.641541-CRCW060320K0FKEBCT-ND0,08000 €Direct
CRCW060320K0FKECVishay Dale17.544541-2993-1-ND0,08000 €Direct
CRG0603F20KTE Connectivity Passive Product13.3451712-CRG0603F20KCT-ND0,08000 €Direct
RCG060320K0FKEAVishay Dale8.864541-1786-1-ND0,12000 €Direct
In-Stock: 7.720
Factory Stock: 70.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01800 €0,18 €
250,01280 €0,32 €
500,01020 €0,51 €
1000,00820 €0,82 €
2500,00624 €1,56 €
5000,00516 €2,58 €
1.0000,00433 €4,33 €
5.0000,00300 €15,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00262 €26,20 €
20.0000,00232 €46,40 €
30.0000,00217 €65,10 €
50.0000,00201 €100,50 €
70.0000,00192 €134,40 €
100.0000,00184 €184,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €