
RMCF0603FG1M30 | |
|---|---|
DigiKey Part Number | 738-RMCF0603FG1M30TR-ND - Tape & Reel (TR) 738-RMCF0603FG1M30CT-ND - Cut Tape (CT) 738-RMCF0603FG1M30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FG1M30 |
Description | RES 1.3M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FG1M30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01520 € | 0,38 € |
| 50 | 0,01220 € | 0,61 € |
| 100 | 0,01000 € | 1,00 € |
| 250 | 0,00768 € | 1,92 € |
| 500 | 0,00642 € | 3,21 € |
| 1.000 | 0,00541 € | 5,41 € |
| 5.000 | 0,00385 € | 19,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00340 € | 34,00 € |
| 20.000 | 0,00304 € | 60,80 € |
| 30.000 | 0,00286 € | 85,80 € |
| 50.000 | 0,00268 € | 134,00 € |
| 70.000 | 0,00257 € | 179,90 € |
| 100.000 | 0,00247 € | 247,00 € |
| 120.000 | 0,00242 € | 290,40 € |
| 240.000 | 0,00226 € | 542,40 € |
| 250.000 | 0,00225 € | 562,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

