RMCF0603FG18K2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 56.634
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00399 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00399 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01559 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01418 €
Datasheet

Direct


Panasonic Industry
In Stock: 25.853
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 18.521
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06068 €
Datasheet

Similar


Bourns Inc.
In Stock: 44.838
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,03344 €
Datasheet

Similar


YAGEO
In Stock: 208.349
Unit Price: 0,08000 €
Datasheet
18.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG18K2

DigiKey Part Number
738-RMCF0603FG18K2TR-ND - Tape & Reel (TR)
738-RMCF0603FG18K2CT-ND - Cut Tape (CT)
738-RMCF0603FG18K2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FG18K2
Description
RES 18.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG18K2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060318K2FKEAVishay Dale56.634541-18.2KHCT-ND0,08000 €Direct
CRCW060318K2FKEBVishay Dale0CRCW060318K2FKEB-ND0,00399 €Direct
CRCW060318K2FKECVishay Dale0CRCW060318K2FKEC-ND0,00399 €Direct
CRCW060318K2FKTBVishay Dale0CRCW060318K2FKTB-ND0,01559 €Direct
CRCW060318K2FKTCVishay Dale0CRCW060318K2FKTC-ND0,01418 €Direct
Available To Order
Factory Stock: 340.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00247 €24,70 €
Manufacturers Standard Package
Unit Price without VAT:0,00247 €
Unit Price with VAT:0,00294 €