RMCF0603FG15K8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 48.180
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00399 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00399 €
Datasheet

Direct


Vishay Dale
In Stock: 2.508
Unit Price: 0,14000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01559 €
Datasheet

Direct


Panasonic Industry
In Stock: 103.280
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 19.582
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00747 €
Datasheet

Similar


Bourns Inc.
In Stock: 30.761
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,03278 €
Datasheet

Similar


YAGEO
In Stock: 102.963
Unit Price: 0,08000 €
Datasheet
15.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG15K8

DigiKey Part Number
RMCF0603FG15K8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603FG15K8
Description
RES 15.8K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG15K8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060315K8FKEAVishay Dale48.180541-15.8KHCT-ND0,08000 €Direct
CRCW060315K8FKEBVishay Dale0CRCW060315K8FKEB-ND0,00399 €Direct
CRCW060315K8FKECVishay Dale0CRCW060315K8FKEC-ND0,00399 €Direct
CRCW060315K8FKTAVishay Dale2.508541-CRCW060315K8FKTACT-ND0,14000 €Direct
CRCW060315K8FKTBVishay Dale0CRCW060315K8FKTB-ND0,01559 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00247 €24,70 €
Manufacturers Standard Package
Unit Price without VAT:0,00247 €
Unit Price with VAT:0,00294 €