Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

RMCF0603FG118K | |
|---|---|
DigiKey Part Number | RMCF0603FG118KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0603FG118K |
Description | RES 118K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 118 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FG118K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603118KFKEA | Vishay Dale | 4.463 | 541-118KHCT-ND | 0,09000 € | Direct |
| CRCW0603118KFKEB | Vishay Dale | 0 | CRCW0603118KFKEB-ND | 0,00402 € | Direct |
| CRCW0603118KFKTA | Vishay Dale | 3.882 | 541-CRCW0603118KFKTACT-ND | 0,14000 € | Direct |
| CRCW0603118KFKTC | Vishay Dale | 0 | CRCW0603118KFKTC-ND | 0,01512 € | Direct |
| ERJ-3EKF1183V | Panasonic Industry | 10.815 | P118KHCT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00249 € | 24,90 € |
| Unit Price without VAT: | 0,00249 € |
|---|---|
| Unit Price with VAT: | 0,00296 € |








