Direct
Direct
Direct
Direct
Similar
Similar
Similar

RMCF0603FG113R | |
|---|---|
DigiKey Part Number | RMCF0603FG113RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0603FG113R |
Description | RES 113 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 113 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FG113R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603113RFKEA | Vishay Dale | 21.969 | 541-113HCT-ND | 0,09000 € | Direct |
| CRCW0603113RFKEB | Vishay Dale | 0 | CRCW0603113RFKEB-ND | 0,00402 € | Direct |
| CRCW0603113RFKTB | Vishay Dale | 0 | CRCW0603113RFKTB-ND | 0,01571 € | Direct |
| ERJ-3EKF1130V | Panasonic Industry | 19.782 | P113HCT-ND | 0,09000 € | Direct |
| CR0603-FX-1130ELF | Bourns Inc. | 15.000 | 118-CR0603-FX-1130ELFCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00249 € | 24,90 € |
| Unit Price without VAT: | 0,00249 € |
|---|---|
| Unit Price with VAT: | 0,00296 € |






