
RMCF0402JT91R0 | |
|---|---|
DigiKey Part Number | 738-RMCF0402JT91R0TR-ND - Tape & Reel (TR) 738-RMCF0402JT91R0CT-ND - Cut Tape (CT) 738-RMCF0402JT91R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT91R0 |
Description | RES 91 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT91R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0402F91R | TE Connectivity Passive Product | 18.977 | 1712-CRG0402F91RCT-ND | 0,08000 € | Upgrade |
| RC0402FR-0791RL | YAGEO | 49.921 | 311-91LRCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02000 € | 0,50 € |
| 50 | 0,01640 € | 0,82 € |
| 100 | 0,01340 € | 1,34 € |
| 250 | 0,01048 € | 2,62 € |
| 500 | 0,00884 € | 4,42 € |
| 1.000 | 0,00754 € | 7,54 € |
| 5.000 | 0,00549 € | 27,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00490 € | 49,00 € |
| 20.000 | 0,00444 € | 88,80 € |
| 30.000 | 0,00421 € | 126,30 € |
| 50.000 | 0,00396 € | 198,00 € |
| 70.000 | 0,00382 € | 267,40 € |
| 100.000 | 0,00369 € | 369,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


