680 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402JT680K

DigiKey Part Number
738-RMCF0402JT680KTR-ND - Tape & Reel (TR)
738-RMCF0402JT680KCT-ND - Cut Tape (CT)
738-RMCF0402JT680KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402JT680K
Description
RES 680K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402JT680K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JR-07680KLYAGEO19.50013-AC0402JR-07680KLCT-ND0,08000 €Similar
In-Stock: 21.553
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01400 €0,14 €
250,01000 €0,25 €
500,00800 €0,40 €
1000,00630 €0,63 €
2500,00476 €1,19 €
5000,00390 €1,95 €
1.0000,00324 €3,24 €
5.0000,00220 €11,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00190 €19,00 €
20.0000,00167 €33,40 €
30.0000,00155 €46,50 €
50.0000,00143 €71,50 €
70.0000,00136 €95,20 €
100.0000,00129 €129,00 €
120.0000,00126 €151,20 €
240.0000,00116 €278,40 €
250.0000,00115 €287,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €