
RMCF0402JT56K0 | |
|---|---|
DigiKey Part Number | RMCF0402JT56K0TR-ND - Tape & Reel (TR) RMCF0402JT56K0CT-ND - Cut Tape (CT) RMCF0402JT56K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT56K0 |
Description | RES 56K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT56K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01080 € | 0,27 € |
| 50 | 0,00840 € | 0,42 € |
| 100 | 0,00680 € | 0,68 € |
| 250 | 0,00512 € | 1,28 € |
| 500 | 0,00418 € | 2,09 € |
| 1.000 | 0,00346 € | 3,46 € |
| 5.000 | 0,00235 € | 11,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00203 € | 20,30 € |
| 20.000 | 0,00178 € | 35,60 € |
| 30.000 | 0,00166 € | 49,80 € |
| 50.000 | 0,00153 € | 76,50 € |
| 70.000 | 0,00145 € | 101,50 € |
| 100.000 | 0,00138 € | 138,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


