
RMCF0402JT39K0 | |
|---|---|
DigiKey Part Number | 738-RMCF0402JT39K0TR-ND - Tape & Reel (TR) 738-RMCF0402JT39K0CT-ND - Cut Tape (CT) 738-RMCF0402JT39K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT39K0 |
Description | RES 39K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT39K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01040 € | 0,26 € |
| 50 | 0,00840 € | 0,42 € |
| 100 | 0,00670 € | 0,67 € |
| 250 | 0,00508 € | 1,27 € |
| 500 | 0,00414 € | 2,07 € |
| 1.000 | 0,00343 € | 3,43 € |
| 5.000 | 0,00233 € | 11,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00201 € | 20,10 € |
| 20.000 | 0,00177 € | 35,40 € |
| 30.000 | 0,00164 € | 49,20 € |
| 50.000 | 0,00151 € | 75,50 € |
| 70.000 | 0,00144 € | 100,80 € |
| 100.000 | 0,00137 € | 137,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


