360 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402JT360K

DigiKey Part Number
RMCF0402JT360KTR-ND - Tape & Reel (TR)
RMCF0402JT360KCT-ND - Cut Tape (CT)
RMCF0402JT360KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402JT360K
Description
RES 360K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
360 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402JT360K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0402360KJNEDVishay Dale14.099541-CRCW0402360KJNEDCT-ND0,08000 €Direct
ERJ-2RKF3603XPanasonic Industry172.946P360KLCT-ND0,08000 €Upgrade
RC0402FR-07360KLYAGEO125.498311-360KLRCT-ND0,08000 €Upgrade
AC0402JR-07360KLYAGEO19.90013-AC0402JR-07360KLCT-ND0,08000 €Similar
RC0402JR-07360KLYAGEO15.125YAG3298CT-ND0,08000 €Similar
In-Stock: 7.259
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01500 €0,15 €
250,01040 €0,26 €
500,00840 €0,42 €
1000,00670 €0,67 €
2500,00508 €1,27 €
5000,00414 €2,07 €
1.0000,00343 €3,43 €
5.0000,00233 €11,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00201 €20,10 €
20.0000,00177 €35,40 €
30.0000,00164 €49,20 €
50.0000,00151 €75,50 €
70.0000,00144 €100,80 €
100.0000,00137 €137,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €