12 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402JT12R0

DigiKey Part Number
738-RMCF0402JT12R0TR-ND - Tape & Reel (TR)
738-RMCF0402JT12R0CT-ND - Cut Tape (CT)
738-RMCF0402JT12R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402JT12R0
Description
RES 12 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402JT12R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW040212R0JNEDVishay Dale27.936541-12JCT-ND0,09000 €Direct
ERJ-2RKF12R0XPanasonic Industry45.006P12.0LCT-ND0,09000 €Upgrade
AC0402JR-0712RLYAGEO8.50013-AC0402JR-0712RLCT-ND0,09000 €Similar
RC0402JR-0712RLYAGEO7.800311-12JRCT-ND0,09000 €Similar
In-Stock: 3.942
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01500 €0,15 €
250,01080 €0,27 €
500,00840 €0,42 €
1000,00680 €0,68 €
2500,00512 €1,28 €
5000,00418 €2,09 €
1.0000,00346 €3,46 €
5.0000,00235 €11,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00203 €20,30 €
20.0000,00178 €35,60 €
30.0000,00166 €49,80 €
50.0000,00153 €76,50 €
70.0000,00145 €101,50 €
100.0000,00138 €138,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €