
RMCF0402FT69R8 | |
|---|---|
DigiKey Part Number | RMCF0402FT69R8TR-ND - Tape & Reel (TR) RMCF0402FT69R8CT-ND - Cut Tape (CT) RMCF0402FT69R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT69R8 |
Description | RES 69.8 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 69.8 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT69R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01240 € | 0,31 € |
| 50 | 0,00980 € | 0,49 € |
| 100 | 0,00780 € | 0,78 € |
| 250 | 0,00596 € | 1,49 € |
| 500 | 0,00490 € | 2,45 € |
| 1.000 | 0,00409 € | 4,09 € |
| 5.000 | 0,00282 € | 14,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00245 € | 24,50 € |
| 20.000 | 0,00216 € | 43,20 € |
| 30.000 | 0,00202 € | 60,60 € |
| 50.000 | 0,00187 € | 93,50 € |
| 70.000 | 0,00179 € | 125,30 € |
| 100.000 | 0,00170 € | 170,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


