
RMCF0402FT619K | |
|---|---|
DigiKey Part Number | RMCF0402FT619KTR-ND - Tape & Reel (TR) RMCF0402FT619KCT-ND - Cut Tape (CT) RMCF0402FT619KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT619K |
Description | RES 619K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 619 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT619K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01240 € | 0,31 € |
| 50 | 0,00980 € | 0,49 € |
| 100 | 0,00780 € | 0,78 € |
| 250 | 0,00592 € | 1,48 € |
| 500 | 0,00488 € | 2,44 € |
| 1.000 | 0,00407 € | 4,07 € |
| 5.000 | 0,00280 € | 14,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00244 € | 24,40 € |
| 20.000 | 0,00215 € | 43,00 € |
| 30.000 | 0,00201 € | 60,30 € |
| 50.000 | 0,00186 € | 93,00 € |
| 70.000 | 0,00178 € | 124,60 € |
| 100.000 | 0,00170 € | 170,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


