Parametric Equivalent

RMCF0402FT5M90 | |
|---|---|
DigiKey Part Number | RMCF0402FT5M90TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT5M90 |
Description | RES 5.9M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.9 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT5M90 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04025M90FKTD | Vishay Dale | 0 | CRCW04025M90FKTD-ND | 0,01946 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00283 € | 28,30 € |
| Unit Price without VAT: | 0,00283 € |
|---|---|
| Unit Price with VAT: | 0,00337 € |


