
RMCF0402FT5K36 | |
|---|---|
DigiKey Part Number | RMCF0402FT5K36TR-ND - Tape & Reel (TR) RMCF0402FT5K36CT-ND - Cut Tape (CT) RMCF0402FT5K36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT5K36 |
Description | RES 5.36K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT5K36 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01240 € | 0,31 € |
| 50 | 0,00960 € | 0,48 € |
| 100 | 0,00770 € | 0,77 € |
| 250 | 0,00588 € | 1,47 € |
| 500 | 0,00484 € | 2,42 € |
| 1.000 | 0,00404 € | 4,04 € |
| 5.000 | 0,00278 € | 13,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00242 € | 24,20 € |
| 20.000 | 0,00214 € | 42,80 € |
| 30.000 | 0,00200 € | 60,00 € |
| 50.000 | 0,00185 € | 92,50 € |
| 70.000 | 0,00176 € | 123,20 € |
| 100.000 | 0,00168 € | 168,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


