
RMCF0402FT2M10 | |
|---|---|
DigiKey Part Number | RMCF0402FT2M10TR-ND - Tape & Reel (TR) RMCF0402FT2M10CT-ND - Cut Tape (CT) RMCF0402FT2M10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT2M10 |
Description | RES 2.1M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.1 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT2M10 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01440 € | 0,36 € |
| 50 | 0,01140 € | 0,57 € |
| 100 | 0,00920 € | 0,92 € |
| 250 | 0,00704 € | 1,76 € |
| 500 | 0,00586 € | 2,93 € |
| 1.000 | 0,00492 € | 4,92 € |
| 5.000 | 0,00345 € | 17,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00302 € | 30,20 € |
| 20.000 | 0,00269 € | 53,80 € |
| 30.000 | 0,00253 € | 75,90 € |
| 50.000 | 0,00235 € | 117,50 € |
| 70.000 | 0,00225 € | 157,50 € |
| 100.000 | 0,00216 € | 216,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

