28 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT28R0

DigiKey Part Number
738-RMCF0402FT28R0TR-ND - Tape & Reel (TR)
738-RMCF0402FT28R0CT-ND - Cut Tape (CT)
738-RMCF0402FT28R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT28R0
Description
RES 28 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
28 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT28R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-2RKF28R0XPanasonic Industry60.270P28.0LCT-ND0,08000 €Upgrade
AC0402FR-0728RLYAGEO7.60013-AC0402FR-0728RLCT-ND0,08000 €Similar
RC0402FR-0728RLYAGEO95.290311-28.0LRCT-ND0,08000 €Similar
In-Stock: 8.872
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01600 €0,16 €
250,01160 €0,29 €
500,00900 €0,45 €
1000,00730 €0,73 €
2500,00556 €1,39 €
5000,00458 €2,29 €
1.0000,00381 €3,81 €
5.0000,00262 €13,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00228 €22,80 €
20.0000,00201 €40,20 €
30.0000,00188 €56,40 €
50.0000,00174 €87,00 €
70.0000,00166 €116,20 €
100.0000,00159 €159,00 €
120.0000,00155 €186,00 €
240.0000,00143 €343,20 €
250.0000,00143 €357,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €