Direct
Direct
Upgrade
Similar
Similar
Similar

RMCF0402FT261R | |
|---|---|
DigiKey Part Number | RMCF0402FT261RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT261R |
Description | RES 261 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 261 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT261R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-2610GLF | Bourns Inc. | 20.797 | CR0402-FX-2610GLFCT-ND | 0,08000 € | Direct |
| CRCW0402261RFKTD | Vishay Dale | 3.526 | 541-CRCW0402261RFKTDCT-ND | 0,14000 € | Direct |
| ERJ-2RKF2610X | Panasonic Industry | 3.518.262 | P261LCT-ND | 0,08000 € | Upgrade |
| AF0402FR-07261RL | YAGEO | 0 | AF0402FR-07261RL-ND | 0,00675 € | Similar |
| RC0402FR-07261RL | YAGEO | 541.122 | YAG3078CT-ND | 0,08000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00228 € | 22,80 € |
| Unit Price without VAT: | 0,00228 € |
|---|---|
| Unit Price with VAT: | 0,00271 € |







