
RMCF0402FT19R1 | |
|---|---|
DigiKey Part Number | 738-RMCF0402FT19R1TR-ND - Tape & Reel (TR) 738-RMCF0402FT19R1CT-ND - Cut Tape (CT) 738-RMCF0402FT19R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT19R1 |
Description | RES 19.1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT19R1 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2RKF19R1X | Panasonic Industry | 47.321 | P19.1LCT-ND | 0,08000 € | Upgrade |
| RC0402FR-0719R1L | YAGEO | 10.844 | YAG3027CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01160 € | 0,29 € |
| 50 | 0,00900 € | 0,45 € |
| 100 | 0,00730 € | 0,73 € |
| 250 | 0,00556 € | 1,39 € |
| 500 | 0,00458 € | 2,29 € |
| 1.000 | 0,00381 € | 3,81 € |
| 5.000 | 0,00262 € | 13,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00228 € | 22,80 € |
| 20.000 | 0,00201 € | 40,20 € |
| 30.000 | 0,00188 € | 56,40 € |
| 50.000 | 0,00174 € | 87,00 € |
| 70.000 | 0,00166 € | 116,20 € |
| 100.000 | 0,00159 € | 159,00 € |
| 120.000 | 0,00155 € | 186,00 € |
| 240.000 | 0,00143 € | 343,20 € |
| 250.000 | 0,00143 € | 357,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


