15.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT15R4

DigiKey Part Number
738-RMCF0402FT15R4TR-ND - Tape & Reel (TR)
738-RMCF0402FT15R4CT-ND - Cut Tape (CT)
738-RMCF0402FT15R4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT15R4
Description
RES 15.4 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT15R4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-2RKF15R4XPanasonic Industry43.548P15.4LCT-ND0,09000 €Upgrade
RC0402FR-0715R4LYAGEO5.454YAG2994CT-ND0,09000 €Similar
In-Stock: 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01700 €0,17 €
250,01240 €0,31 €
500,00980 €0,49 €
1000,00780 €0,78 €
2500,00592 €1,48 €
5000,00488 €2,44 €
1.0000,00407 €4,07 €
5.0000,00280 €14,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00230 €23,00 €
20.0000,00203 €40,60 €
30.0000,00190 €57,00 €
50.0000,00176 €88,00 €
70.0000,00168 €117,60 €
100.0000,00160 €160,00 €
120.0000,00156 €187,20 €
240.0000,00145 €348,00 €
250.0000,00144 €360,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €