10 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

RMCF0402FT10R0

DigiKey Part Number
RMCF0402FT10R0TR-ND - Tape & Reel (TR)
RMCF0402FT10R0CT-ND - Cut Tape (CT)
RMCF0402FT10R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT10R0
Description
RES 10 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT10R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRG0402F10RTE Connectivity Passive Product26.4991712-CRG0402F10RCT-ND0,08000 €Direct
CRCW040210R0FKEEVishay Dale46.974541-CRCW040210R0FKEECT-ND0,08000 €Parametric Equivalent
NRC04F10R0TRFNIC Components Corp36.3244988-NRC04F10R0TRFCT-ND0,08000 €Parametric Equivalent
In-Stock: 292.977
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01700 €0,17 €
250,01240 €0,31 €
500,00960 €0,48 €
1000,00770 €0,77 €
2500,00588 €1,47 €
5000,00484 €2,42 €
1.0000,00404 €4,04 €
5.0000,00278 €13,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00242 €24,20 €
20.0000,00214 €42,80 €
30.0000,00200 €60,00 €
50.0000,00185 €92,50 €
70.0000,00176 €123,20 €
100.0000,00168 €168,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €