


RMCF0201ZT0R00 | |
|---|---|
DigiKey Part Number | RMCF0201ZT0R00TR-ND - Tape & Reel (TR) RMCF0201ZT0R00CT-ND - Cut Tape (CT) RMCF0201ZT0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201ZT0R00 |
Description | RES 0 OHM JUMPER 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201ZT0R00 Models |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case 0201 (0603 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.011" (0.28mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0201-J/-000GLF | Bourns Inc. | 205.112 | CR0201-J/-000GLFCT-ND | 0,08000 € | Direct |
| AC0201JR-070RL | YAGEO | 176.471 | YAG3427CT-ND | 0,08000 € | Similar |
| AF0201JR-070RL | YAGEO | 2.467 | 13-AF0201JR-070RLCT-ND | 0,08000 € | Similar |
| CRCW02010000Z0EE | Vishay Dale | 42.612 | 541-CRCW02010000Z0EECT-ND | 0,08000 € | Similar |
| ERJ-1GN0R00C | Panasonic Industry | 2.439.479 | P15979CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,00800 € | 0,08 € |
| 25 | 0,00760 € | 0,19 € |
| 50 | 0,00640 € | 0,32 € |
| 100 | 0,00560 € | 0,56 € |
| 250 | 0,00464 € | 1,16 € |
| 500 | 0,00410 € | 2,05 € |
| 1.000 | 0,00362 € | 3,62 € |
| 5.000 | 0,00276 € | 13,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00248 € | 24,80 € |
| 20.000 | 0,00223 € | 44,60 € |
| 30.000 | 0,00211 € | 63,30 € |
| 50.000 | 0,00197 € | 98,50 € |
| 70.000 | 0,00189 € | 132,30 € |
| 100.000 | 0,00181 € | 181,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

