6.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201JT6K20

DigiKey Part Number
738-RMCF0201JT6K20TR-ND - Tape & Reel (TR)
738-RMCF0201JT6K20CT-ND - Cut Tape (CT)
738-RMCF0201JT6K20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201JT6K20
Description
RES 6.2K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201JT6K20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-076K2LYAGEO848YAG5235CT-ND0,09000 €Upgrade
ERJ-1GEF6201CPanasonic Industry1.86710-ERJ-1GEF6201CCT-ND0,09000 €Upgrade
ERJ-1GNF6201CPanasonic Industry60.541P123105CT-ND0,09000 €Upgrade
RC0201FR-076K2LYAGEO21.087YAG2780CT-ND0,09000 €Upgrade
ERJ-1GNJ622CPanasonic Industry10.946P123354CT-ND0,09000 €Similar
In-Stock: 3.390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02000 €0,20 €
250,01440 €0,36 €
500,01140 €0,57 €
1000,00920 €0,92 €
2500,00704 €1,76 €
5000,00586 €2,93 €
1.0000,00492 €4,92 €
5.0000,00345 €17,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00302 €30,20 €
20.0000,00269 €53,80 €
30.0000,00253 €75,90 €
50.0000,00235 €117,50 €
70.0000,00225 €157,50 €
100.0000,00216 €216,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €