RMCF0201JT47R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 70
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 58
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 12.686
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 19.645
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 108.688
Unit Price: 0,08000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00627 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 433
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 10.275
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01199 €
Datasheet

Similar


Panasonic Industry
In Stock: 105.006
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 338.116
Unit Price: 0,08000 €
Datasheet
47 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201JT47R0

DigiKey Part Number
RMCF0201JT47R0TR-ND - Tape & Reel (TR)
RMCF0201JT47R0CT-ND - Cut Tape (CT)
RMCF0201JT47R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201JT47R0
Description
RES 47 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201JT47R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW020147R0JNEDVishay Dale70541-CRCW020147R0JNEDCT-ND0,08000 €Direct
AC0201FR-0747RLYAGEO58YAG5741CT-ND0,08000 €Upgrade
CRCW020147R0FNEDVishay Dale12.686541-CRCW020147R0FNEDCT-ND0,08000 €Upgrade
ERJ-1GNF47R0CPanasonic Industry19.645P123038CT-ND0,08000 €Upgrade
RC0201FR-0747RLYAGEO108.688YAG2694CT-ND0,08000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00283 €28,30 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €