RMCF0201JT47R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 70
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 1.258
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 13.435
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.385
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 59.478
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00635 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 433
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 10.525
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01215 €
Datasheet

Similar


Panasonic Industry
In Stock: 108.268
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 360.637
Unit Price: 0,09000 €
Datasheet
47 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201JT47R0

DigiKey Part Number
RMCF0201JT47R0TR-ND - Tape & Reel (TR)
RMCF0201JT47R0CT-ND - Cut Tape (CT)
RMCF0201JT47R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201JT47R0
Description
RES 47 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201JT47R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 50.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00287 €28,70 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €