RMCF0201JT51K0 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 4.350
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 165
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 64.248
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00577 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01215 €
Datasheet

Similar


Vishay Dale
In Stock: 1.706
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 28.186
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 256.532
Unit Price: 0,09000 €
Datasheet
51 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201JT51K0

DigiKey Part Number
RMCF0201JT51K0TR-ND - Tape & Reel (TR)
RMCF0201JT51K0CT-ND - Cut Tape (CT)
RMCF0201JT51K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201JT51K0
Description
RES 51K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201JT51K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02000 €0,20 €
250,01440 €0,36 €
500,01140 €0,57 €
1000,00920 €0,92 €
2500,00708 €1,77 €
5000,00588 €2,94 €
1.0000,00494 €4,94 €
5.0000,00346 €17,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00304 €30,40 €
20.0000,00270 €54,00 €
30.0000,00254 €76,20 €
50.0000,00236 €118,00 €
70.0000,00226 €158,20 €
100.0000,00217 €217,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €