Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMCF0201JT3R60 | |
|---|---|
DigiKey Part Number | RMCF0201JT3R60-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0201JT3R60 |
Description | RES 3.6 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201JT3R60 Models |
Category | Temperature Coefficient ±400ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0201FT3R60 | Stackpole Electronics Inc | 0 | RMCF0201FT3R60-ND | 0,00577 € | Parametric Equivalent |
| RK73B1HTTC3R6J | KOA Speer Electronics, Inc. | 0 | 2019-RK73B1HTTC3R6JTR-ND | 0,00608 € | Parametric Equivalent |
| RK73H1HTTC3R60F | KOA Speer Electronics, Inc. | 0 | 2019-RK73H1HTTC3R60FTR-ND | 0,00767 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00283 € | 28,30 € |
| Unit Price without VAT: | 0,00283 € |
|---|---|
| Unit Price with VAT: | 0,00337 € |




