27 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201JT27R0

DigiKey Part Number
738-RMCF0201JT27R0TR-ND - Tape & Reel (TR)
738-RMCF0201JT27R0CT-ND - Cut Tape (CT)
738-RMCF0201JT27R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201JT27R0
Description
RES 27 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201JT27R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GEJ270CPanasonic Industry881P27AGCT-ND0,09000 €Direct
AC0201FR-0727RLYAGEO8.204YAG5184CT-ND0,09000 €Upgrade
ERJ-1GNF27R0CPanasonic Industry4.103P122894CT-ND0,09000 €Upgrade
CRCW020127R0JNEDVishay Dale6.704541-CRCW020127R0JNEDCT-ND0,09000 €Similar
ERJ-1GNJ270CPanasonic Industry24.179P123287CT-ND0,09000 €Similar
In-Stock: 7.255
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02000 €0,20 €
250,01440 €0,36 €
500,01140 €0,57 €
1000,00920 €0,92 €
2500,00704 €1,76 €
5000,00586 €2,93 €
1.0000,00492 €4,92 €
5.0000,00345 €17,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00302 €30,20 €
20.0000,00269 €53,80 €
30.0000,00253 €75,90 €
50.0000,00235 €117,50 €
70.0000,00225 €157,50 €
100.0000,00216 €216,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €