Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RMCF0201JT200K | |
|---|---|
DigiKey Part Number | RMCF0201JT200KTR-ND - Tape & Reel (TR) RMCF0201JT200KCT-ND - Cut Tape (CT) RMCF0201JT200KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201JT200K |
Description | RES 200K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201JT200K Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0201200KJNED | Vishay Dale | 16.522 | 541-CRCW0201200KJNEDCT-ND | 0,09000 € | Direct |
| ERJ-1GEJ204C | Panasonic Industry | 2.036 | P200KAGCT-ND | 0,09000 € | Direct |
| AC0201FR-07200KL | YAGEO | 17.916 | YAG5170CT-ND | 0,09000 € | Upgrade |
| CR0201-FW-2003GLF | Bourns Inc. | 39.310 | 118-CR0201-FW-2003GLFCT-ND | 0,09000 € | Upgrade |
| CRCW0201200KFKED | Vishay Dale | 1.391 | 541-200KAABCT-ND | 0,19000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00285 € | 28,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |







