Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RMCF0201JG36R0 | |
|---|---|
DigiKey Part Number | 738-RMCF0201JG36R0TR-ND - Tape & Reel (TR) 738-RMCF0201JG36R0CT-ND - Cut Tape (CT) 738-RMCF0201JG36R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201JG36R0 |
Description | RES 36 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201JG36R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01360 € | 0,34 € |
| 50 | 0,01080 € | 0,54 € |
| 100 | 0,00870 € | 0,87 € |
| 250 | 0,00668 € | 1,67 € |
| 500 | 0,00554 € | 2,77 € |
| 1.000 | 0,00466 € | 4,66 € |
| 5.000 | 0,00327 € | 16,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00267 € | 40,05 € |
| 30.000 | 0,00239 € | 71,70 € |
| 45.000 | 0,00226 € | 101,70 € |
| 75.000 | 0,00211 € | 158,25 € |
| 105.000 | 0,00203 € | 213,15 € |
| 150.000 | 0,00195 € | 292,50 € |
| 180.000 | 0,00192 € | 345,60 € |
| 360.000 | 0,00179 € | 644,40 € |
| 375.000 | 0,00179 € | 671,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |






