
RMCF0201FT88R7 | |
|---|---|
DigiKey Part Number | 738-RMCF0201FT88R7TR-ND - Tape & Reel (TR) 738-RMCF0201FT88R7CT-ND - Cut Tape (CT) 738-RMCF0201FT88R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT88R7 |
Description | RES 88.7 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 88.7 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT88R7 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF88R7C | Panasonic Industry | 25.923 | P123193CT-ND | 0,08000 € | Similar |
| RC0201FR-0788R7L | YAGEO | 11.288 | YAG2830CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01680 € | 0,42 € |
| 50 | 0,01320 € | 0,66 € |
| 100 | 0,01080 € | 1,08 € |
| 250 | 0,00840 € | 2,10 € |
| 500 | 0,00700 € | 3,50 € |
| 1.000 | 0,00592 € | 5,92 € |
| 5.000 | 0,00422 € | 21,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00373 € | 37,30 € |
| 20.000 | 0,00335 € | 67,00 € |
| 30.000 | 0,00316 € | 94,80 € |
| 50.000 | 0,00295 € | 147,50 € |
| 70.000 | 0,00284 € | 198,80 € |
| 100.000 | 0,00273 € | 273,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


