Similar
Similar
Similar
Similar

RMCF0201FT66K5 | |
|---|---|
DigiKey Part Number | RMCF0201FT66K5TR-ND - Tape & Reel (TR) RMCF0201FT66K5CT-ND - Cut Tape (CT) RMCF0201FT66K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT66K5 |
Description | RES 66.5K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT66K5 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-0766K5L | YAGEO | 0 | AC0201FR-0766K5L-ND | 0,00691 € | Similar |
| CRCW020166K5FNED | Vishay Dale | 6.718 | 541-CRCW020166K5FNEDCT-ND | 0,08000 € | Similar |
| ERJ-1GNF6652C | Panasonic Industry | 31.736 | P123121CT-ND | 0,08000 € | Similar |
| RC0201FR-0766K5L | YAGEO | 108.953 | YAG2766CT-ND | 0,08000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00352 € | 35,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |






