Upgrade
Similar
Similar
Similar
Similar

RMCF0201FT62R0 | |
|---|---|
DigiKey Part Number | RMCF0201FT62R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT62R0 |
Description | RES 62 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT62R0 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201DR-0762RL | YAGEO | 0 | RC0201DR-0762RL-ND | 0,01871 € | Upgrade |
| AC0201FR-0762RL | YAGEO | 11.778 | YAG5230CT-ND | 0,08000 € | Similar |
| CRCW020162R0FNED | Vishay Dale | 13.890 | 541-CRCW020162R0FNEDCT-ND | 0,08000 € | Similar |
| ERJ-1GNF62R0C | Panasonic Industry | 3.628 | P123108CT-ND | 0,08000 € | Similar |
| RC0201FR-0762RL | YAGEO | 0 | YAG2755CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00352 € | 35,20 € |
| Unit Price without VAT: | 0,00352 € |
|---|---|
| Unit Price with VAT: | 0,00419 € |





