
RMCF0201FT51R1 | |
|---|---|
DigiKey Part Number | RMCF0201FT51R1TR-ND - Tape & Reel (TR) RMCF0201FT51R1CT-ND - Cut Tape (CT) RMCF0201FT51R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT51R1 |
Description | RES 51.1 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT51R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01680 € | 0,42 € |
| 50 | 0,01340 € | 0,67 € |
| 100 | 0,01090 € | 1,09 € |
| 250 | 0,00852 € | 2,13 € |
| 500 | 0,00710 € | 3,55 € |
| 1.000 | 0,00600 € | 6,00 € |
| 5.000 | 0,00428 € | 21,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00378 € | 37,80 € |
| 20.000 | 0,00339 € | 67,80 € |
| 30.000 | 0,00320 € | 96,00 € |
| 50.000 | 0,00299 € | 149,50 € |
| 70.000 | 0,00287 € | 200,90 € |
| 100.000 | 0,00276 € | 276,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


