Upgrade
Similar
Similar
Similar
Similar
Similar

RMCF0201FT470R | |
|---|---|
DigiKey Part Number | RMCF0201FT470R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT470R |
Description | RES 470 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT470R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201DR-07470RL | YAGEO | 0 | RC0201DR-07470RL-ND | 0,02097 € | Upgrade |
| AC0201FR-07470RL | YAGEO | 99 | 13-AC0201FR-07470RLCT-ND | 0,09000 € | Similar |
| AF0201FR-07470RL | YAGEO | 0 | AF0201FR-07470RL-ND | 0,01574 € | Similar |
| CRCW0201470RFNED | Vishay Dale | 4.992 | 541-CRCW0201470RFNEDCT-ND | 0,09000 € | Similar |
| ERJ-1GNF4700C | Panasonic Industry | 43.310 | P123030CT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00355 € | 35,50 € |
| Unit Price without VAT: | 0,00355 € |
|---|---|
| Unit Price with VAT: | 0,00422 € |






