RMCF0201FT42K2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,00720 €
Datasheet

Similar


Vishay Dale
In Stock: 9.185
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 62.677
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 30.335
Unit Price: 0,08000 €
Datasheet
42.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT42K2

DigiKey Part Number
RMCF0201FT42K2TR-ND - Tape & Reel (TR)
RMCF0201FT42K2CT-ND - Cut Tape (CT)
RMCF0201FT42K2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT42K2
Description
RES 42.2K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
42.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT42K2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-0742K2LYAGEO0AC0201FR-0742K2L-ND0,00720 €Similar
CRCW020142K2FNEDVishay Dale9.185541-CRCW020142K2FNEDCT-ND0,08000 €Similar
ERJ-1GNF4222CPanasonic Industry62.677P123003CT-ND0,08000 €Similar
RC0201FR-0742K2LYAGEO30.335YAG2666CT-ND0,08000 €Similar
Available To Order
Factory Stock: 20.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02300 €0,23 €
250,01680 €0,42 €
500,01320 €0,66 €
1000,01080 €1,08 €
2500,00840 €2,10 €
5000,00700 €3,50 €
1.0000,00592 €5,92 €
5.0000,00422 €21,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00373 €37,30 €
20.0000,00335 €67,00 €
30.0000,00316 €94,80 €
50.0000,00295 €147,50 €
70.0000,00284 €198,80 €
100.0000,00273 €273,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €