0201-RMCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT365R

DigiKey Part Number
738-RMCF0201FT365RTR-ND - Tape & Reel (TR)
738-RMCF0201FT365RCT-ND - Cut Tape (CT)
738-RMCF0201FT365RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT365R
Description
RES 365 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
365 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT365R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
250,01560 €0,39 €
500,01260 €0,63 €
1000,01030 €1,03 €
2500,00800 €2,00 €
5000,00668 €3,34 €
1.0000,00564 €5,64 €
5.0000,00402 €20,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00356 €35,60 €
20.0000,00319 €63,80 €
30.0000,00301 €90,30 €
50.0000,00281 €140,50 €
70.0000,00270 €189,00 €
100.0000,00260 €260,00 €
120.0000,00255 €306,00 €
240.0000,00239 €573,60 €
250.0000,00238 €595,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €