
RMCF0201FT340R | |
|---|---|
DigiKey Part Number | RMCF0201FT340RTR-ND - Tape & Reel (TR) RMCF0201FT340RCT-ND - Cut Tape (CT) RMCF0201FT340RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT340R |
Description | RES 340 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 340 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT340R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01680 € | 0,42 € |
| 50 | 0,01340 € | 0,67 € |
| 100 | 0,01090 € | 1,09 € |
| 250 | 0,00848 € | 2,12 € |
| 500 | 0,00706 € | 3,53 € |
| 1.000 | 0,00597 € | 5,97 € |
| 5.000 | 0,00426 € | 21,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00376 € | 37,60 € |
| 20.000 | 0,00337 € | 67,40 € |
| 30.000 | 0,00318 € | 95,40 € |
| 50.000 | 0,00298 € | 149,00 € |
| 70.000 | 0,00286 € | 200,20 € |
| 100.000 | 0,00275 € | 275,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


