332 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT332K

DigiKey Part Number
738-RMCF0201FT332KTR-ND - Tape & Reel (TR)
738-RMCF0201FT332KCT-ND - Cut Tape (CT)
738-RMCF0201FT332KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT332K
Description
RES 332K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
332 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT332K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0201332KFNEDVishay Dale6.587541-CRCW0201332KFNEDCT-ND0,08000 €Direct
CRCW0201332KFKEDVishay Dale1.109541-CRCW0201332KFKEDCT-ND0,19000 €Upgrade
AC0201FR-07332KLYAGEO17.00013-AC0201FR-07332KLCT-ND0,08000 €Similar
ERJ-1GNF3323CPanasonic Industry35.298P122943CT-ND0,08000 €Similar
RC0201FR-07332KLYAGEO37.839YAG2605CT-ND0,08000 €Similar
In-Stock: 4.430
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02300 €0,23 €
250,01680 €0,42 €
500,01320 €0,66 €
1000,01080 €1,08 €
2500,00840 €2,10 €
5000,00700 €3,50 €
1.0000,00592 €5,92 €
5.0000,00422 €21,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00373 €37,30 €
20.0000,00335 €67,00 €
30.0000,00316 €94,80 €
50.0000,00295 €147,50 €
70.0000,00284 €198,80 €
100.0000,00273 €273,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €