Similar
Similar
Similar
Similar
Similar

RMCF0201FT261K | |
|---|---|
DigiKey Part Number | RMCF0201FT261KTR-ND - Tape & Reel (TR) RMCF0201FT261KCT-ND - Cut Tape (CT) RMCF0201FT261KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT261K |
Description | RES 261K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 261 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT261K Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-07261KL | YAGEO | 0 | AC0201FR-07261KL-ND | 0,00720 € | Similar |
| AF0201FR-07261KL | YAGEO | 0 | AF0201FR-07261KL-ND | 0,01562 € | Similar |
| CRCW0201261KFNED | Vishay Dale | 2.534 | 541-CRCW0201261KFNEDCT-ND | 0,08000 € | Similar |
| ERJ-1GNF2613C | Panasonic Industry | 24.092 | P122879CT-ND | 0,08000 € | Similar |
| RC0201FR-07261KL | YAGEO | 18.863 | YAG2540CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00352 € | 35,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |







