22.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT22R1

DigiKey Part Number
RMCF0201FT22R1TR-ND - Tape & Reel (TR)
RMCF0201FT22R1CT-ND - Cut Tape (CT)
RMCF0201FT22R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT22R1
Description
RES 22.1 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT22R1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-0722R1LYAGEO706YAG5178CT-ND0,09000 €Similar
ERJ-1GNF22R1CPanasonic Industry673.750P122844CT-ND0,09000 €Similar
RC0201FR-0722R1LYAGEO40.698YAG2516CT-ND0,09000 €Similar
In-Stock: 7.938
Factory Stock: 100.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02300 €0,23 €
250,01680 €0,42 €
500,01340 €0,67 €
1000,01090 €1,09 €
2500,00848 €2,12 €
5000,00706 €3,53 €
1.0000,00597 €5,97 €
5.0000,00426 €21,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00376 €37,60 €
20.0000,00337 €67,40 €
30.0000,00318 €95,40 €
50.0000,00298 €149,00 €
70.0000,00286 €200,20 €
100.0000,00275 €275,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €