
RMCF0201FT147R | |
---|---|
DigiKey Part Number | 738-RMCF0201FT147RTR-ND - Tape & Reel (TR) 738-RMCF0201FT147RCT-ND - Cut Tape (CT) 738-RMCF0201FT147RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT147R |
Description | RES 147 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 147 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT147R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02100 € | 0,21 € |
25 | 0,01560 € | 0,39 € |
50 | 0,01260 € | 0,63 € |
100 | 0,01030 € | 1,03 € |
250 | 0,00800 € | 2,00 € |
500 | 0,00668 € | 3,34 € |
1.000 | 0,00564 € | 5,64 € |
5.000 | 0,00402 € | 20,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00356 € | 35,60 € |
20.000 | 0,00319 € | 63,80 € |
30.000 | 0,00301 € | 90,30 € |
50.000 | 0,00281 € | 140,50 € |
70.000 | 0,00270 € | 189,00 € |
100.000 | 0,00260 € | 260,00 € |
120.000 | 0,00255 € | 306,00 € |
240.000 | 0,00239 € | 573,60 € |
250.000 | 0,00238 € | 595,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |