
RMCF01005JT6R80 | |
|---|---|
DigiKey Part Number | 738-RMCF01005JT6R80-ND |
Manufacturer | |
Manufacturer Product Number | RMCF01005JT6R80 |
Description | RES 6.8 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01026 € | 102,60 € |
| Unit Price without VAT: | 0,01026 € |
|---|---|
| Unit Price with VAT: | 0,01221 € |

