82 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF01005FT82K0

DigiKey Part Number
738-RMCF01005FT82K0TR-ND - Tape & Reel (TR)
738-RMCF01005FT82K0CT-ND - Cut Tape (CT)
738-RMCF01005FT82K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF01005FT82K0
Description
RES 82K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
82 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF01005FT82K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,00800 €0,08 €
250,00760 €0,19 €
500,00700 €0,35 €
1000,00660 €0,66 €
2500,00616 €1,54 €
5000,00584 €2,92 €
1.0000,00550 €5,50 €
5.0000,00484 €24,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00460 €46,00 €
20.0000,00438 €87,60 €
30.0000,00426 €127,80 €
50.0000,00413 €206,50 €
70.0000,00404 €282,80 €
100.0000,00396 €396,00 €
120.0000,00392 €470,40 €
240.0000,00378 €907,20 €
250.0000,00377 €942,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €