
RMCF01005FT68R0 | |
|---|---|
DigiKey Part Number | 738-RMCF01005FT68R0TR-ND - Tape & Reel (TR) 738-RMCF01005FT68R0CT-ND - Cut Tape (CT) 738-RMCF01005FT68R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF01005FT68R0 |
Description | RES 68 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF01005FT68R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00900 € | 0,09 € |
| 25 | 0,00760 € | 0,19 € |
| 50 | 0,00700 € | 0,35 € |
| 100 | 0,00670 € | 0,67 € |
| 250 | 0,00620 € | 1,55 € |
| 500 | 0,00588 € | 2,94 € |
| 1.000 | 0,00554 € | 5,54 € |
| 5.000 | 0,00488 € | 24,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00464 € | 46,40 € |
| 20.000 | 0,00442 € | 88,40 € |
| 30.000 | 0,00430 € | 129,00 € |
| 50.000 | 0,00416 € | 208,00 € |
| 70.000 | 0,00408 € | 285,60 € |
| 100.000 | 0,00399 € | 399,00 € |
| 120.000 | 0,00395 € | 474,00 € |
| 240.000 | 0,00381 € | 914,40 € |
| 250.000 | 0,00380 € | 950,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

