
RMCF01005FT68K0 | |
|---|---|
DigiKey Part Number | 738-RMCF01005FT68K0TR-ND - Tape & Reel (TR) 738-RMCF01005FT68K0CT-ND - Cut Tape (CT) 738-RMCF01005FT68K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF01005FT68K0 |
Description | RES 68K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF01005FT68K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00900 € | 0,09 € |
| 25 | 0,00720 € | 0,18 € |
| 50 | 0,00700 € | 0,35 € |
| 100 | 0,00660 € | 0,66 € |
| 250 | 0,00608 € | 1,52 € |
| 500 | 0,00576 € | 2,88 € |
| 1.000 | 0,00544 € | 5,44 € |
| 5.000 | 0,00479 € | 23,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00455 € | 45,50 € |
| 20.000 | 0,00433 € | 86,60 € |
| 30.000 | 0,00422 € | 126,60 € |
| 50.000 | 0,00408 € | 204,00 € |
| 70.000 | 0,00400 € | 280,00 € |
| 100.000 | 0,00392 € | 392,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

