100 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF01005FT100K

DigiKey Part Number
738-RMCF01005FT100KTR-ND - Tape & Reel (TR)
738-RMCF01005FT100KCT-ND - Cut Tape (CT)
738-RMCF01005FT100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF01005FT100K
Description
RES 100K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF01005FT100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,00800 €0,08 €
250,00720 €0,18 €
500,00700 €0,35 €
1000,00650 €0,65 €
2500,00604 €1,51 €
5000,00572 €2,86 €
1.0000,00540 €5,40 €
5.0000,00475 €23,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00452 €45,20 €
20.0000,00430 €86,00 €
30.0000,00418 €125,40 €
50.0000,00405 €202,50 €
70.0000,00397 €277,90 €
100.0000,00389 €389,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €