
RMCA2512JT110R-HP | |
|---|---|
DigiKey Part Number | 738-RMCA2512JT110R-HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCA2512JT110R-HP |
Description | RES, 2512, 110 OHM, 5%, 2W, AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ±5% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA2512JT110R-HP Models |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07111 € | 284,44 € |
| Unit Price without VAT: | 0,07111 € |
|---|---|
| Unit Price with VAT: | 0,08462 € |

